Part Details for 291-20DB by Midwest Microwave
Results Overview of 291-20DB by Midwest Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
291-20DB Information
291-20DB by Midwest Microwave is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF37D73IDSGT | Texas Instruments | 1 to 6000 MHz 20dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | |
TRF37D73IDSGR | Texas Instruments | 1 to 6000 MHz 20dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | |
SN65220DBVRG4 | Texas Instruments | Single Universal Serial Bus Port Transient Suppressor 6-SOT-23 -40 to 85 |
Price & Stock for 291-20DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |