-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON FILM, 5%, 450ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5590 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 1000OHM, 250V, 5% +/-TOL, 450PPM/CEL, THROUGH HOLE MOUNT | 5020 |
|
$0.2850 / $0.9500 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 1000OHM, 250V, 5% +/-TOL, 450PPM/CEL, THROUGH HOLE MOUNT | 4472 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 1000OHM, 250V, 5% +/-TOL, 450PPM/CEL, THROUGH HOLE MOUNT | 2048 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.25W, 1000OHM, 250V, 5% +/-TOL, 450PPM/CEL, THROUGH HOLE MOUNT | 12 |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
291-1K-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
291-1K-RC
Xicon Passive Components
RESISTOR, CARBON FILM, 5%, 450ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | Xicon | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |