Part Details for 290WS012-1416 by Glenair Inc
Overview of 290WS012-1416 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1416CG#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC | |
LTC1416CG#TRPBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC | |
LTC1416IG#PBF | Analog Devices | L Pwr 14-B, 400ksps Smpl ADC |
Price & Stock for 290WS012-1416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6404
|
Newark | Connector |Glenair 290WS012-1416 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$147.4000 / $570.4000 | Buy Now |
DISTI #
3937-290WS012-1416-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$463.3080 / $1,054.7200 | Buy Now |
DISTI #
290WS012-1416
|
Avnet Americas | Connector Accessories Variable Entry Molding Adapter Stainless Steel Shell Size 14 - Bulk (Alt: 290WS012-1416) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
654-290WS0121416
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories STAINLESS STEEL MOLD ADPTR VARIABLE ENTRY | 0 |
|
$154.9900 / $247.7900 | Order Now |
DISTI #
GLE290WS012-1416
|
Interstate Connecting Components | GEO-MARINE ADAPTER/COVERS | 0 |
|
$257.8171 / $601.5870 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO-MARINE ADAPTER/ Min Qty: 1 | 8 |
|
$301.1500 / $685.5700 | Buy Now |
Part Details for 290WS012-1416
290WS012-1416 CAD Models
290WS012-1416 Part Data Attributes
|
290WS012-1416
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
290WS012-1416
Glenair Inc
Circular Connector Adapter, 16 Contact(s), Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 32 |
Alternate Parts for 290WS012-1416
This table gives cross-reference parts and alternative options found for 290WS012-1416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 290WS012-1416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
947-112J23-97CSS | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 290WS012-1416 vs 947-112J23-97CSS |
232-103-H7FT20-16SE-03 | Circular Connector Adapter, 16 Contact(s), Carbon Steel, Female-Female | Glenair Inc | 290WS012-1416 vs 232-103-H7FT20-16SE-03 |
231-103-H7Z121-16SD-03 | Circular Connector Adapter, 16 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 290WS012-1416 vs 231-103-H7Z121-16SD-03 |
231-104-07NF23-97SC-01 | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Female, | Glenair Inc | 290WS012-1416 vs 231-104-07NF23-97SC-01 |
233-103-H9Z121-16SN-03 | Circular Connector Adapter, 16 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 290WS012-1416 vs 233-103-H9Z121-16SN-03 |
KPTBA20-16SZDZ | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Female | ITT Interconnect Solutions | 290WS012-1416 vs KPTBA20-16SZDZ |
947-112T23-97ASS | Circular Connector Adapter, 16 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 290WS012-1416 vs 947-112T23-97ASS |
WDE104A086-160 | 16 CONTACT(S), BRASS, NICKEL PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER | Fischer Connectors | 290WS012-1416 vs WDE104A086-160 |
231-103-H7Z123-97SN-02 | Circular Connector Adapter, 16 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 290WS012-1416 vs 231-103-H7Z123-97SN-02 |
232-103-H7FT20-16SB-01 | Circular Connector Adapter, 16 Contact(s), Carbon Steel, Female-Female | Glenair Inc | 290WS012-1416 vs 232-103-H7FT20-16SB-01 |