Part Details for 290WS011-20 by Glenair Inc
Overview of 290WS011-20 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 290WS011-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6397
|
Newark | Connector |Glenair 290WS011-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$171.6600 / $664.3100 | Buy Now |
DISTI #
3937-290WS011-20-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,067.8400 | Buy Now |
DISTI #
290WS011-20
|
Avnet Americas | Connector Accessories Fixed Entry Molding Adapter Stainless Steel Shell Size 20 - Bulk (Alt: 290WS011-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$161.8720 / $738.1200 | Buy Now |
DISTI #
654-290WS01120
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STAINLESS STEEL MOLD ADAPTERS FIX ENTRY | 0 |
|
$225.5100 / $288.2500 | Order Now |
DISTI #
GLE290WS011-20
|
Interstate Connecting Components | GEO-MARINE ADAPTER/COVERS | 0 |
|
$284.6986 / $664.3080 | Buy Now |
|
Powell Electronics | CONNECTING DEVICES - GEO-MARINE ADAPTER/ Min Qty: 1 | 31 |
|
$332.5500 / $757.0500 | Buy Now |
DISTI #
290WS011-20
|
Avnet Abacus | Connector Accessories Fixed Entry Molding Adapter Stainless Steel Shell Size 20 (Alt: 290WS011-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 290WS011-20
290WS011-20 CAD Models
290WS011-20 Part Data Attributes:
|
290WS011-20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
290WS011-20
Glenair Inc
Circular Connector Adapter, 20 Contact(s), Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |