Part Details for 290VAB0R201B2 by CTS Corporation
Overview of 290VAB0R201B2 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290VAB0R201B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3007-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
197 In Stock |
|
$2.5207 / $4.6100 | Buy Now |
DISTI #
290VAB0R201B2
|
Avnet Americas | ENCODER - Trays (Alt: 290VAB0R201B2) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Tray | 0 |
|
$2.2498 / $2.6334 | Buy Now |
DISTI #
774-290VAB0R201B2
|
Mouser Electronics | Encoders 20mm Round 20 Detent Encdr RoHS: Compliant | 367 |
|
$2.4100 / $4.1700 | Buy Now |
|
Future Electronics | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$2.4300 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Rotary Encoder - Mechanical - 20 Pulses/Revolution - Quadrature - Actuator 6mm Dia Round End - Built in Switch - Vertical - PCB Mount. RoHS: Compliant |
400 In Stock |
|
$2.3100 / $3.4300 | Buy Now |
DISTI #
290VAB0R201B2
|
Avnet Abacus | (Alt: 290VAB0R201B2) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Encoder - Mechanical - 20 Pulses/Revolution - Quadrature - Actuator 6mm Dia Round End - Built in Switch - Vertical - PCB Mount. RoHS: Compliant |
400 In Stock |
|
$2.3100 / $3.4300 | Buy Now |
Part Details for 290VAB0R201B2
290VAB0R201B2 CAD Models
290VAB0R201B2 Part Data Attributes
|
290VAB0R201B2
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
290VAB0R201B2
CTS Corporation
Rotary Position Encoder, ROHS COMPLIANT, MINIATURE PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |