Part Details for 290VAB0F201B2 by CTS Corporation
Overview of 290VAB0F201B2 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290VAB0F201B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-290VAB0F201B2-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 1 Lead time: 27 Weeks Container: Tray |
791 In Stock |
|
$2.4402 / $4.4700 | Buy Now |
DISTI #
290VAB0F201B2
|
Avnet Americas | Miniature Rotary Encoder 5-Pin - Trays (Alt: 290VAB0F201B2) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$2.1788 / $2.5504 | Buy Now |
DISTI #
774-290VAB0F201B2
|
Mouser Electronics | Encoders 20 com 2 bit Flatten Momentary switch RoHS: Compliant | 333 |
|
$2.3000 / $4.0400 | Buy Now |
|
Future Electronics | 20 com 2 bit Flatten Momentary Encoder Switch RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks Container: Box | 0Box |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | Rotary Encoder - Mechanical - Quadrature (Incremental) - 6mm Dia Round End Actuator - 20 Pulses/Revolution - Vertical - PC Pin - PCB, Through Hole. RoHS: Compliant |
2100 In Stock |
|
$2.1000 / $3.7400 | Buy Now |
DISTI #
290VAB0F201B2
|
Avnet Abacus | (Alt: 290VAB0F201B2) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Encoder - Mechanical - Quadrature (Incremental) - 6mm Dia Round End Actuator - 20 Pulses/Revolution - Vertical - PC Pin - PCB, Through Hole. RoHS: Compliant |
2100 In Stock |
|
$2.1000 / $3.7400 | Buy Now |
Part Details for 290VAB0F201B2
290VAB0F201B2 CAD Models
290VAB0F201B2 Part Data Attributes
|
290VAB0F201B2
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
290VAB0F201B2
CTS Corporation
Rotary Position Encoder, ROHS COMPLIANT, MINIATURE PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |