Part Details for 290F by Switchcraft Conxall
Overview of 290F by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 290F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0280
|
Newark | Connector, Stereo Plug, 6.35Mm, Cable, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Brass Body, Product Range:280F Seriesrohs Compliant: Yes |Switchcraft/conxall 290F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC3484-ND
|
DigiKey | 1/4" PLUG W/ FLEX RELIEF, STEREO Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
72 In Stock |
|
$8.5588 / $10.3600 | Buy Now |
DISTI #
502-290F
|
Mouser Electronics | Phone Connectors 1/4 Plug FlexRelief Stereo Scrw Trm 0.22 RoHS: Compliant | 68 |
|
$5.4300 / $8.2100 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Stereo Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$5.4200 / $11.4700 | Buy Now |
DISTI #
000000000005651403
|
Sager | Phone Connectors 1/4 Plug FlexRelief Stereo Scrw Trm 0.22 | 0 |
|
Buy Now |
Part Details for 290F
290F CAD Models
290F Part Data Attributes
|
290F
Switchcraft Conxall
Buy Now
|
Compare Parts:
290F
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |