Part Details for 290BAX by Hammond Manufacturing
Overview of 290BAX by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 290BAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9688
|
Newark | Chassis Mount Transformer, 60Hz, Chassis Mount Transformer Type:Tube Guitar Amplifier, Secondary Voltages:60V, Power Rating:-, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2.85A Rohs Compliant: Yes |Hammond 290BAX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$73.6000 / $88.3300 | Buy Now |
DISTI #
164-290BAX-ND
|
DigiKey | POWER TRANSFORMER, REPLACEMENT F Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-290BAX
|
Mouser Electronics | Power Transformers POWER TRANS RoHS: Compliant | 0 |
|
$74.3200 / $89.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$77.0600 / $97.7100 | Buy Now |
|
Powell Electronics | POWER TRANS Min Qty: 1 | 5 |
|
$78.2200 / $91.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$77.0600 / $97.7100 | Buy Now |
Part Details for 290BAX
290BAX CAD Models
290BAX Part Data Attributes
|
290BAX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
290BAX
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 120 V | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 2.85 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 6.4 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER |