Part Details for 2909775 by Phoenix Contact
Overview of 2909775 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2909775-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 120V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
51 In Stock |
|
$13.2890 / $13.5500 | Buy Now |
DISTI #
651-2909775
|
Mouser Electronics | Industrial Relays RIF-1-RPT-LV-120AC/ 2X21MS RoHS: Compliant | 12 |
|
$13.2800 / $13.5500 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with push-in connection - consisting of: relay base - relay retaining bracket - plug-in suppressor module - and power contact relay with test button and integrated status LED. Contact type: 2 PDTs. Input voltage: 120 V AC RoHS: Compliant | 57 Factory Stock |
|
$13.2900 / $16.1100 | Buy Now |
DISTI #
2909775
|
TTI | Industrial Relays RIF-1-RPT-LV-120AC/ 2X21MS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$12.8900 / $13.6800 | Buy Now |
DISTI #
RIF-1RPT120AC/2XMS
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$20.7000 / $24.0500 | RFQ |
DISTI #
000000000005654014
|
Sager | Industrial Relays RIF-1-RPT-LV-120AC/ 2X21MS Min Qty: 10 | 0 |
|
$16.7100 / $18.7100 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1500 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - relay retaining bracket - plug-in suppressor module - and power contact relay with test button and integrated status LED. Contact type: 2 PDTs. Input voltage: 120 V AC RoHS: Compliant | 57 Factory Stock |
|
$13.2900 / $16.1100 | Buy Now |
|
Neutron USA | Relay Module, DPDT, 120VAC/250VAC, 250VDC, 5A, RIF-1-RPT-LV-120AC/2X21MS | 50 |
|
$76.9200 | Buy Now |
Part Details for 2909775
2909775 CAD Models
2909775 Part Data Attributes
|
2909775
Phoenix Contact
Buy Now
|
Compare Parts:
2909775
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |