There are no models available for this part yet.
Overview of 2909666 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2909666 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-2909666-ND
|
DigiKey | PLC-RPT- 12DC/21/MS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$23.0100 | Buy Now | |
DISTI #
651-2909666
|
Mouser Electronics | Industrial Relays PLC-RPT- 12DC/21/MS RoHS: Compliant | 5 |
|
$23.0100 | Buy Now | |
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with power contact and manual operation - 1 changeover contact - 12 V DC input voltage RoHS: Compliant | 0 |
|
$22.7900 / $28.9500 | Buy Now | ||
DISTI #
PLC-RPT-12DC/21/MS
|
TME | Relay: interface, for DIN rail mounting, PLC-RPT Min Qty: 1 | 0 |
|
$21.9700 / $25.5200 | RFQ | |
DISTI #
000000000005812656
|
Sager | Industrial Relays PLC-RPT- 12DC/21/MS Min Qty: 10 | 0 |
|
$27.6800 / $29.8100 | Buy Now | |
Dynamic Solutions GmbH | Relay Module | 950 |
|
RFQ | |||
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with power contact and manual operation - 1 changeover contact - 12 V DC input voltage RoHS: Compliant | 0 |
|
$22.7900 / $28.9500 | Buy Now | ||
Neutron USA | General Purpose Relays PLC-RPT- 12DC/21/MS | 25 |
|
$102.3400 | Buy Now |
CAD Models for 2909666 by Phoenix Contact
Part Data Attributes for 2909666 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Relay Type
|
POWER/SIGNAL RELAY
|