Part Details for 2909530 by Phoenix Contact
Overview of 2909530 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6798
|
Newark | Power Relay, Spdt, 230Vac, 6A, Din Rail Rohs Compliant: Yes |Phoenix Contact 2909530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6600 / $28.9600 | Buy Now |
DISTI #
277-15620-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 230V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$22.1398 / $29.2500 | Buy Now |
DISTI #
651-2909530
|
Mouser Electronics | Industrial Relays PLC-RPT-230UC/21/EX RoHS: Compliant | 10 |
|
$22.1300 / $29.2200 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 230 V AC/220 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. | 0 |
|
$22.7900 / $28.9500 | Buy Now |
DISTI #
000000000005653938
|
Sager | Industrial Relays PLC-RPT-230UC/21/EX Min Qty: 10 | 0 |
|
$27.6800 / $29.8100 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1800 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 230 V AC/220 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. | 0 |
|
$22.7900 / $28.9500 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RPT-230UC/21/EX, DIN-rail basic terminal block+plug-in miniature relay | 50 |
|
$102.3400 | Buy Now |
Part Details for 2909530
2909530 CAD Models
2909530 Part Data Attributes:
|
2909530
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909530
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |