Part Details for 2909528 by Phoenix Contact
Overview of 2909528 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7499
|
Newark | Relay Module, Spdt, 24Vdc, 6A, Din Rail, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Plc-Rpt Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, rohs Compliant: Yes |Phoenix Contact 2909528 (Alternate Part Number: 4055626363653 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.3400 / $20.6100 | Buy Now |
DISTI #
277-15618-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
198 In Stock |
|
$17.6475 / $20.9200 | Buy Now |
DISTI #
651-2909528
|
Mouser Electronics | Industrial Relays PLC-RPT-24DC/21/EX RoHS: Compliant | 302 |
|
$17.6400 / $20.9200 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. |
40 In Stock |
|
$17.2900 / $20.6600 | Buy Now |
DISTI #
2909528
|
TTI | Industrial Relays PLC-RPT-24DC/21/EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$17.1400 / $17.8700 | Buy Now |
DISTI #
PLC-RPT-24DC/21/EX
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$20.3500 / $23.6500 | RFQ |
DISTI #
000000000005653936
|
Sager | Industrial Relays PLC-RPT-24DC/21/EX Min Qty: 10 | 5 |
|
$22.1900 / $24.8500 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 800 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. |
40 In Stock |
|
$17.2900 / $20.6600 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RPT-24DC/21/EX | 50 |
|
$78.5000 | Buy Now |
Part Details for 2909528
2909528 CAD Models
2909528 Part Data Attributes:
|
2909528
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909528
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |