Part Details for 2909520 by Phoenix Contact
Overview of 2909520 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15631-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$27.1626 / $35.8800 | Buy Now |
DISTI #
651-2909520
|
Mouser Electronics | Industrial Relays PLC-RSC-120UC/21HC/ EX RoHS: Compliant | 4 |
|
$27.1600 / $35.8800 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with 10 A power contact - 1 changeover contact - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant |
19 In Stock |
|
$26.7400 / $34.1900 | Buy Now |
DISTI #
25965386
|
Verical | Electromechanical Relay 110VDC 120VAC 24.444KOhm 10A SPDT(14x94x80)mm DIN Rail Relay Module Min Qty: 3 Package Multiple: 1 Date Code: 1716 | Americas - 7 |
|
$2.4610 | Buy Now |
DISTI #
2909520
|
TTI | Industrial Relays PLC-RSC-120UC/21HC/ EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$27.1200 / $31.2400 | Buy Now |
DISTI #
000000000005653929
|
Sager | Industrial Relays PLC-RSC-120UC/21HC/ EX Min Qty: 10 | 0 |
|
$33.9600 / $36.5800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1700 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with 10 A power contact - 1 changeover contact - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant |
19 In Stock |
|
$26.7400 / $34.1900 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RSC-120UC/21HC/ EX, DIN-rail basic terminal block+plug-in relay | 41 |
|
$119.4000 | Buy Now |
Part Details for 2909520
2909520 CAD Models
2909520 Part Data Attributes
|
2909520
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909520
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |