Part Details for 2909517 by Phoenix Contact
Overview of 2909517 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15621-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 12V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$27.6600 | Buy Now |
DISTI #
651-2909517
|
Mouser Electronics | Industrial Relays PLC-RSC-12DC/21-21EX RoHS: Compliant | 12 |
|
$27.0700 / $36.1300 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with power contact - 2 changeover contacts - 12 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. | 0 |
|
$27.2800 / $35.5200 | Buy Now |
DISTI #
2909517
|
TTI | Industrial Relays PLC-RSC-12DC/21-21EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$26.6800 / $32.5800 | Buy Now |
DISTI #
000000000005653926
|
Sager | Industrial Relays PLC-RSC-12DC/21-21EX Min Qty: 10 | 0 |
|
$33.9600 / $36.5800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1500 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with power contact - 2 changeover contacts - 12 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. | 0 |
|
$27.2800 / $35.5200 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RSC-12DC/21-21EX | 33 |
|
$119.4000 | Buy Now |
Part Details for 2909517
2909517 CAD Models
2909517 Part Data Attributes:
|
2909517
Phoenix Contact
Buy Now
|
Compare Parts:
2909517
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |