Part Details for 2909514 by Phoenix Contact
Results Overview of 2909514 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2909514 Information
2909514 by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2909514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2915317
|
Farnell | RELAY MODULE, DPDT, 24VDC, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$26.8158 / $29.1454 | Buy Now |
DISTI #
277-15626-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22 In Stock |
|
$24.7600 | Buy Now |
DISTI #
651-2909514
|
Mouser Electronics | Industrial Relays PLC-RPT- 24DC/21-21/ EX RoHS: Compliant | 124 |
|
$24.7600 / $25.6600 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connecti... more RoHS: Compliant |
36 In Stock 421 Factory Stock |
|
$24.7600 / $26.0600 | Buy Now |
DISTI #
70326226
|
Verical | Relay Module Push-In Connection Terminal DPDT Min Qty: 2 Package Multiple: 1 Date Code: 1904 | Americas - 34 |
|
$29.5113 / $32.6976 | Buy Now |
DISTI #
2909514
|
TTI | Industrial Relays PLC-RPT- 24DC/21-21/ EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.7600 / $25.2600 | Buy Now |
DISTI #
PLC-RPT-24/21-21EX
|
TME | Relay: interface, for DIN rail mounting, PLC-RPT Min Qty: 1 | 0 |
|
$23.6900 / $27.5200 | RFQ |
DISTI #
000000000005653923
|
Sager | Industrial Relays PLC-RPT- 24DC/21-21/ EX Min Qty: 10 | 0 |
|
$24.7600 / $26.6600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1800 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connecti... more RoHS: Compliant |
36 In Stock 421 Factory Stock |
|
$24.7600 / $26.0600 | Buy Now |
Part Details for 2909514
2909514 CAD Models
2909514 Part Data Attributes
|
2909514
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909514
Phoenix Contact
Power/Signal Relay,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |