There are no models available for this part yet.
Overview of 2909170 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2909170 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2909170-ND
|
DigiKey | HOUSING LOWER DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
99 In Stock |
|
$13.7615 / $18.6200 | Buy Now | |
DISTI #
651-2909170
|
Mouser Electronics | Enclosures for Industrial Automation ME 22.5 UT BLACK RoHS: Compliant | 0 |
|
$12.8000 / $14.2500 | Order Now | |
Onlinecomponents.com | Component Housing, Length 99 mm, With Vents, Lower Part, Cross Connection Without Bus Connector RoHS: Compliant | 475 Factory Stock |
|
$12.2200 / $17.8100 | Buy Now | ||
DISTI #
000000000000779290
|
Sager | Enclosures for Industrial Automation ME 22.5 UT BLACK Min Qty: 100 | 0 |
|
$13.9900 | Buy Now | |
Master Electronics | Component Housing, Length 99 mm, With Vents, Lower Part, Cross Connection Without Bus Connector RoHS: Compliant | 475 Factory Stock |
|
$12.2200 / $17.8100 | Buy Now |
CAD Models for 2909170 by Phoenix Contact
Part Data Attributes for 2909170 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|