There are no models available for this part yet.
Overview of 2908809 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2908809 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2908809-ND
|
DigiKey | ELECTRONIC HOUSING Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2520 | Buy Now | |
DISTI #
651-2908809
|
Mouser Electronics | Enclosures for Industrial Automation UM 122-LG 13 RoHS: Compliant | 0 |
|
$8.5500 / $9.9000 | Order Now | |
DISTI #
71531039
|
RS | Cover, Lid, 1.496" L x 5.906" W x 0.265" H (38.00mm x 150.00mm x 7.50mm) | Phoenix Contact 2908809 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7200 / $10.8700 | RFQ | |
Onlinecomponents.com | Profile housing and board base, 13 mm wide module, consisting of two side elements RoHS: Compliant | 0 |
|
$7.3200 / $9.2900 | Buy Now | ||
DISTI #
000000000000186372
|
Sager | Enclosures for Industrial Automation UM 122-LG 13 Min Qty: 10 | 0 |
|
$8.8900 / $10.3700 | Buy Now | |
Master Electronics | Profile housing and board base, 13 mm wide module, consisting of two side elements RoHS: Compliant | 0 |
|
$7.3200 / $9.2900 | Buy Now |
CAD Models for 2908809 by Phoenix Contact
Part Data Attributes for 2908809 by Phoenix Contact
2908809
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2908809Phoenix ContactVS
-