Part Details for 2908773 by Phoenix Contact
Overview of 2908773 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2908773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2841-ND
|
DigiKey | SIDE ELEMENT LEFT W/FOOT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$3.7812 / $5.3000 | Buy Now |
DISTI #
651-2908773
|
Mouser Electronics | Enclosures for Industrial Automation UM 122-SEFE/L RoHS: Compliant | 92 |
|
$3.7800 / $5.3000 | Buy Now |
|
Onlinecomponents.com | Side Element, Left, With Foot, Width 5 mm , Length 122 mm , For Mounting On Din Rail Ns 32 Or Ns 35/7.5 RoHS: Compliant |
100 In Stock |
|
$3.7200 / $5.2500 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, SIDE ELEMENT, LEFT, WITH FOOT | 5 |
|
$4.1288 / $8.2575 | Buy Now |
DISTI #
2908773
|
TTI | Enclosures for Industrial Automation UM 122-SEFE/L RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.7700 / $4.2700 | Buy Now |
DISTI #
000000000000186369
|
Sager | Enclosures for Industrial Automation UM 122-SEFE/L Min Qty: 10 | 0 |
|
$4.7500 / $5.5400 | Buy Now |
|
Master Electronics | Side Element, Left, With Foot, Width 5 mm , Length 122 mm , For Mounting On Din Rail Ns 32 Or Ns 35/7.5 RoHS: Compliant |
100 In Stock |
|
$3.7200 / $5.2500 | Buy Now |
Part Details for 2908773
2908773 CAD Models
2908773 Part Data Attributes
|
2908773
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2908773
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |