Part Details for 2908731 by Phoenix Contact
Overview of 2908731 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2908731-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9700 | Buy Now |
DISTI #
651-2908731
|
Mouser Electronics | Enclosures for Industrial Automation ME 17.5 UT/FE BUS/10 GN RoHS: Compliant | 0 |
|
$40.0600 / $47.9700 | Order Now |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 10 - color: green (6021) RoHS: Compliant | 0 |
|
$37.9300 / $48.1800 | Buy Now |
DISTI #
000000000000186365
|
Sager | Enclosures for Industrial Automation ME 17.5 UT/FE BUS/10 GN Min Qty: 1 | 0 |
|
$46.0700 / $51.5900 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 2200 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 10 - color: green (6021) RoHS: Compliant | 0 |
|
$37.9300 / $48.1800 | Buy Now |