Part Details for 2908501 by Phoenix Contact
Overview of 2908501 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7493
|
Newark | Relay Module, Dpdt, 12Vdc, 8A, Din Rail, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Rif-1 Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Screw, Contact Rohs Compliant: Yes |Phoenix Contact 2908501 (Alternate Part Number: 4055626306230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.1000 / $14.2700 | Buy Now |
DISTI #
277-17677-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
188 In Stock |
|
$8.7290 / $11.5900 | Buy Now |
DISTI #
651-2908501
|
Mouser Electronics | Relay Sockets & Hardware RIF-1-RSC-LDP-12DC/ 2X21 RoHS: Compliant | 50 |
|
$8.7200 / $10.7300 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 12 V DC |
50 In Stock 196 Factory Stock |
|
$9.0400 / $11.4800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$14.0000 | Buy Now | |
DISTI #
2908501
|
TTI | Relay Sockets & Hardware RIF-1-RSC-LDP-12DC/ 2X21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.6200 / $10.1900 | Buy Now |
DISTI #
000000000005812623
|
Sager | Relay Sockets & Hardware RIF-1-RSC-LDP-12DC/ 2X21 Min Qty: 10 | 0 |
|
$10.9800 / $12.2900 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 670 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 12 V DC |
50 In Stock 196 Factory Stock |
|
$9.0400 / $11.4800 | Buy Now |
Part Details for 2908501
2908501 CAD Models
2908501 Part Data Attributes:
|
2908501
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2908501
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 16 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 89 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Power | 396.0 mW | |
Coil Resistance | 363.64 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 57W@220VDC | |
Contact (DC) Max Rating R Load | 8A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | DIN RAIL | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 89mm x 16mm x 75mm | |
Reference Standard | DIN EN 50178; DNVGL; EAC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | IP20; RT3 | |
Surface Mount | NO | |
Termination Type | SNAP ON |