Part Details for 2908495 by Phoenix Contact
Overview of 2908495 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2908495-ND
|
DigiKey | VARIOFACE COMPACT LINE INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.3500 | Buy Now |
DISTI #
651-2908495
|
Mouser Electronics | Terminal Block Interface Modules VIP-3/SC/FLK50/AN/ S7-1500 | 0 |
|
$70.7500 / $79.3500 | Order Now |
DISTI #
71557823
|
RS | Terminal block interface module, Male, Latches, 50 positions, 60VAC/DC, 1A, 12-24 AWG | Phoenix Contact 2908495 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.0000 / $79.3500 | RFQ |
|
Onlinecomponents.com | VARIOFACE COMPACT LINE interface module for Siemens S7-1500 systems with S7-1500 specific labeling - with screw connection - module width: 97.7 mm | 0 |
|
$65.1800 / $84.0500 | Buy Now |
DISTI #
000000000005653889
|
Sager | Terminal Block Interface Modules VIP-3/SC/FLK50/AN/ S7-1500 Min Qty: 1 | 0 |
|
$80.3700 / $90.0000 | Buy Now |
|
Dynamic Solutions GmbH | Passive module | 800 |
|
RFQ | |
|
Master Electronics | VARIOFACE COMPACT LINE interface module for Siemens S7-1500 systems with S7-1500 specific labeling - with screw connection - module width: 97.7 mm | 0 |
|
$65.1800 / $84.0500 | Buy Now |