Part Details for 2908443 by Phoenix Contact
Overview of 2908443 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2908443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2908443CT-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
190 In Stock |
|
$5.9331 / $7.7671 | Buy Now |
DISTI #
651-2908443
|
Mouser Electronics | Fixed Terminal Blocks MKDSO 2.5/ 4-R-BK RoHS: Compliant | 64 |
|
$5.9300 / $7.7700 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F Solder Thru-Hole 24A RoHS: Compliant | 0 |
|
$6.5100 / $9.4900 | Buy Now |
DISTI #
000000000000779282
|
Sager | Fixed Terminal Blocks MKDSO 2.5/ 4-R-BK Min Qty: 200 | 0 |
|
$7.4600 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F Solder Thru-Hole 24A RoHS: Compliant | 0 |
|
$6.5100 / $9.4900 | Buy Now |
Part Details for 2908443
2908443 CAD Models
2908443 Part Data Attributes:
|
2908443
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2908443
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |