Part Details for 2908367 by Phoenix Contact
Overview of 2908367 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0303
|
Newark | Fuse, 5A, 32Vdc, Radial Leaded Rohs Compliant: Yes |Phoenix Contact 2908367 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $13.0300 | Buy Now |
DISTI #
2908367-ND
|
DigiKey | FUSE AUTOMOTIVE 5A 32VDC BLADE Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6750 | Buy Now |
DISTI #
651-2908367
|
Mouser Electronics | Industrial & Electrical Fuses FUSE 5A/32V FK-1 | 0 |
|
$8.9100 / $9.6800 | Order Now |
DISTI #
71623472
|
RS | Fuse, Automotive, 5A, 32 VDC, | Phoenix Contact 2908367 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 / $9.6800 | RFQ |
|
Onlinecomponents.com | Fuse - nominal current: 5 A - length: 11.9 mm - width: 3.8 mm - height: 16.2 mm | 0 |
|
$8.0700 / $10.9800 | Buy Now |
DISTI #
000000000005653884
|
Sager | Industrial & Electrical Fuses FUSE 5A/32V FK-1 Min Qty: 1 | 0 |
|
$8.4300 / $9.1700 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 800 |
|
RFQ | |
|
Master Electronics | Fuse - nominal current: 5 A - length: 11.9 mm - width: 3.8 mm - height: 16.2 mm | 0 |
|
$8.0700 / $10.9800 | Buy Now |