Part Details for 2908358 by Phoenix Contact
Overview of 2908358 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2908358-ND
|
DigiKey | FUSE CERAMIC 10A 400VDC 3AB 3AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1700 | Buy Now |
DISTI #
651-2908358
|
Mouser Electronics | Cartridge Fuses FUSE 10A/400V GRL RoHS: Compliant | 12 |
|
$23.1800 / $25.5500 | Buy Now |
|
Onlinecomponents.com | Fuse - nominal current: 10 A - length: 31.8 mm - diameter: 6.35 mm | 0 |
|
$20.9900 / $26.6600 | Buy Now |
DISTI #
2908358
|
TTI | Cartridge Fuses FUSE 10A/400V GRL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.2300 / $24.7200 | Buy Now |
DISTI #
000000000005578012
|
Sager | Cartridge Fuses FUSE 10A/400V GRL Min Qty: 1 | 0 |
|
$21.9200 / $23.8600 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 410 |
|
RFQ | |
|
Master Electronics | Fuse - nominal current: 10 A - length: 31.8 mm - diameter: 6.35 mm | 0 |
|
$20.9900 / $26.6600 | Buy Now |
Part Details for 2908358
2908358 CAD Models
2908358 Part Data Attributes:
|
2908358
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2908358
Phoenix Contact
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |