Part Details for 2908301 by Phoenix Contact
Overview of 2908301 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2908301-ND
|
DigiKey | PANEL-MOUNT ENERGY METER WITH DI Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$692.4360 / $733.1700 | Buy Now |
DISTI #
651-2908301
|
Mouser Electronics | Power Analyzers EEM-MA771-PN Multi Func Energy Meter RoHS: Compliant | 4 |
|
$692.4300 / $733.1600 | Buy Now |
DISTI #
71960454
|
RS | Energy meter, Panel mount, PROFINET, Modbus TCP, REST API, Rogowski input | Phoenix Contact 2908301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$753.3700 | Buy Now |
|
Onlinecomponents.com | Multifunctional energy measuring device with direct Rogowski connection and integrated Modbus/TCP and PROFINET interface for measuring electrical parameters in low-voltage installations up to 690 V. RoHS: Compliant | 0 |
|
$716.7700 / $769.0800 | Buy Now |
DISTI #
2908301
|
TTI | Power Analyzers EEM-MA771-PN Multi Func Energy Meter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$678.6000 / $720.8500 | Buy Now |
DISTI #
000000000006427631
|
Sager | Power Analyzers EEM-MA771-PN Multi Func Energy Meter Min Qty: 1 | 0 |
|
$870.4900 | Buy Now |
|
Dynamic Solutions GmbH | Measuring instrument | 800 |
|
RFQ | |
|
Master Electronics | Multifunctional energy measuring device with direct Rogowski connection and integrated Modbus/TCP and PROFINET interface for measuring electrical parameters in low-voltage installations up to 690 V. RoHS: Compliant | 0 |
|
$716.7700 / $769.0800 | Buy Now |
Part Details for 2908301
2908301 CAD Models
2908301 Part Data Attributes
|
2908301
Phoenix Contact
Buy Now
|
Compare Parts:
2908301
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |