Part Details for 2908286 by Phoenix Contact
Overview of 2908286 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3325
|
Newark | Energy Meter, 1, 2 & 3-Ph, 400Vac, Panel, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2908286 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.5900 / $370.0000 | Buy Now |
DISTI #
277-2908286-ND
|
DigiKey | PANEL-MOUNT ENERGY METER WITH DI Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$430.7600 | Buy Now |
DISTI #
651-2908286
|
Mouser Electronics | Power Analyzers EEM-MA771 Multi Func Energy Meter RoHS: Compliant | 3 |
|
$473.2300 / $475.9300 | Buy Now |
DISTI #
71960446
|
RS | Energy meter, Panel mount, Modbus TCP, REST API, Rogowski input | Phoenix Contact 2908286 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$519.3200 | RFQ |
|
Onlinecomponents.com | Multi-functional energy measuring device with direct Rogowski connection and integrated Modbus/TCP interface for measuring electrical parameters in low-voltage installations up to 690 V. RoHS: Compliant | 0 |
|
$474.2200 / $516.3100 | Buy Now |
DISTI #
2908286
|
TTI | Power Analyzers EEM-MA771 Multi Func Energy Meter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$532.9100 / $559.5500 | Buy Now |
DISTI #
000000000006427630
|
Sager | Power Analyzers EEM-MA771 Multi Func Energy Meter Min Qty: 1 | 0 |
|
$576.0600 / $597.3900 | Buy Now |
|
Dynamic Solutions GmbH | Measuring instrument | 4000 |
|
RFQ | |
|
Master Electronics | Multi-functional energy measuring device with direct Rogowski connection and integrated Modbus/TCP interface for measuring electrical parameters in low-voltage installations up to 690 V. RoHS: Compliant | 0 |
|
$474.2200 / $516.3100 | Buy Now |
Part Details for 2908286
2908286 CAD Models
2908286 Part Data Attributes
|
2908286
Phoenix Contact
Buy Now
|
Compare Parts:
2908286
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact | |
Samacsys Modified On | 2024-10-23 00:33:20 |