Part Details for 2908275 by Phoenix Contact
Overview of 2908275 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2908275-ND
|
DigiKey | TERM HOUSING Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1220 | Buy Now |
DISTI #
651-2908275
|
Mouser Electronics | DIN Rail Terminal Blocks ME 35 UTMG RoHS: Compliant | 0 |
|
$4.1200 / $4.4100 | Order Now |
DISTI #
71530622
|
RS | Term Housing, Green, Plastic, Non Specified | Phoenix Contact 2908275 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5900 | RFQ |
|
Onlinecomponents.com | Intermediate element - Lower housing part - tall design - without vents - width: 17.6 mm - height: 99 mm - depth: 74 mm - cross connection: without bus connector - number of positions cross connector: not relevant RoHS: Compliant | 0 |
|
$3.2100 / $4.6800 | Buy Now |
DISTI #
000000000000186358
|
Sager | DIN Rail Terminal Blocks ME 35 UTMG Min Qty: 10 | 0 |
|
$3.9600 / $4.6200 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 950 |
|
RFQ | |
|
Master Electronics | Intermediate element - Lower housing part - tall design - without vents - width: 17.6 mm - height: 99 mm - depth: 74 mm - cross connection: without bus connector - number of positions cross connector: not relevant RoHS: Compliant | 0 |
|
$3.2100 / $4.6800 | Buy Now |