Part Details for 2908217 by Phoenix Contact
Overview of 2908217 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2908217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16219-ND
|
DigiKey | CBL USB2.0 A PLG-MIN B PLG 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$34.2926 / $42.5700 | Buy Now |
DISTI #
651-2908217
|
Mouser Electronics | USB Cables / IEEE 1394 Cables MINI-SCREW-USB- DATACABLE RoHS: Compliant | 0 |
|
$39.2000 / $42.3400 | Order Now |
DISTI #
71489987
|
RS | Double Ended Between-Series Cable, USB Type A Plug to USB Mini Type B Plug, 3 m | Phoenix Contact 2908217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$38.7900 / $43.1000 | Buy Now |
|
Onlinecomponents.com | Used for communication between an industrial PC and Phoenix Contact devices with USB-Mini-B connection. |
15 In Stock |
|
$34.8500 / $43.4400 | Buy Now |
DISTI #
2908217
|
TTI | USB Cables / IEEE 1394 Cables MINI-SCREW-USB- DATACABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$34.1300 / $41.7400 | Buy Now |
DISTI #
000000000005654691
|
Sager | USB Cables / IEEE 1394 Cables MINI-SCREW-USB- DATACABLE Min Qty: 1 | 0 |
|
$37.0700 / $40.3400 | Buy Now |
|
Dynamic Solutions GmbH | Data cable | 1700 |
|
RFQ | |
|
Master Electronics | Used for communication between an industrial PC and Phoenix Contact devices with USB-Mini-B connection. |
15 In Stock |
|
$34.8500 / $43.4400 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables MINI-SCREW-USB- DATACABLE, USB-Mini-B connection | 43 |
|
$89.9900 | Buy Now |