Part Details for 2908195 by Phoenix Contact
Overview of 2908195 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2908195-ND
|
DigiKey | TTC-6P-1X2-48DC-PT-I Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.6200 | Buy Now |
DISTI #
651-2908195
|
Mouser Electronics | Industrial Surge Protectors TTC-6P-1X2-48DC-PT-I RoHS: Compliant | 2 |
|
$161.1000 / $164.3300 | Buy Now |
DISTI #
V99:2348_21362955
|
Arrow Electronics | Surge Suppressors 0.16A 48VDC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1748 | Americas - 2 |
|
$25.7900 / $135.5655 | Buy Now |
|
Onlinecomponents.com | Surge protection - consisting of protective plug and base element - with integrated status indicator for a 2-wire floating signal circuit. RoHS: Compliant | 0 |
|
$162.7300 / $179.0000 | Buy Now |
DISTI #
27006338
|
Verical | Surge Suppressors 0.16A 48VDC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 2 |
|
$135.5655 | Buy Now |
DISTI #
000000000005653869
|
Sager | Surge Suppressors TTC-6P-1X2-48DC-PT-I Min Qty: 1 | 0 |
|
$196.9000 / $212.0500 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 550 |
|
RFQ | |
|
Master Electronics | Surge protection - consisting of protective plug and base element - with integrated status indicator for a 2-wire floating signal circuit. RoHS: Compliant | 0 |
|
$162.7300 / $179.0000 | Buy Now |
|
Neutron USA | Surge Suppressors TTC-6P-1X2-48DC-PT-I | 4 |
|
$402.7100 | Buy Now |
Part Details for 2908195
2908195 CAD Models
2908195 Part Data Attributes
|
2908195
Phoenix Contact
Buy Now
|
Compare Parts:
2908195
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact | |
Samacsys Modified On | 2020-06-15 10:06:39 |