Part Details for 2908065 by Phoenix Contact
Overview of 2908065 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0377
|
Newark | Signal Cond, 3-Way, 2 Ch, 24V, Din Rail Rohs Compliant: Yes |Phoenix Contact 2908065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$340.9500 / $435.7900 | Buy Now |
DISTI #
277-2908065-ND
|
DigiKey | 2-CHANNEL OUTPUT SIGNAL CONDITIO Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$374.8000 / $407.3900 | Buy Now |
DISTI #
651-2908065
|
Mouser Electronics | Terminal Block Interface Modules MACX MCR-IDS-2I- 2I RoHS: Compliant | 7 |
|
$364.4400 / $384.7100 | Buy Now |
DISTI #
72513858
|
RS | MACX MCR-IDS-2I-2I | Phoenix Contact 2908065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$388.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$374.6100 / $407.4800 | Buy Now |
DISTI #
000000000006427626
|
Sager | Terminal Block Interface Modules MACX MCR-IDS-2I- 2I Min Qty: 1 | 0 |
|
$448.1300 / $464.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$374.6100 / $407.4800 | Buy Now |
Part Details for 2908065
2908065 CAD Models
2908065 Part Data Attributes
|
2908065
Phoenix Contact
Buy Now
|
Compare Parts:
2908065
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |