Part Details for 2908029 by Phoenix Contact
Overview of 2908029 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2908029-ND
|
DigiKey | TERM HOUSING Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5711 | Buy Now |
DISTI #
651-2908029
|
Mouser Electronics | DIN Rail Terminal Blocks ME 22.5 UTG BU RoHS: Compliant | 0 |
|
$13.2100 / $13.2500 | Order Now |
DISTI #
71531124
|
RS | Housing, 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | Phoenix Contact 2908029 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8000 | RFQ |
|
Onlinecomponents.com | Electronic housing - ME 22,5 UTG BU RoHS: Compliant | 0 |
|
$12.2200 / $17.8100 | Buy Now |
DISTI #
000000000000186355
|
Sager | DIN Rail Terminal Blocks ME 22.5 UTG BU Min Qty: 100 | 0 |
|
$13.9900 | Buy Now |
|
Master Electronics | Electronic housing - ME 22,5 UTG BU RoHS: Compliant | 0 |
|
$12.2200 / $17.8100 | Buy Now |