Part Details for 2907954 by Phoenix Contact
Overview of 2907954 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2907954-ND
|
DigiKey | DIN-MOUNT ENERGY METER WITHOUT D Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$386.9540 / $409.7200 | Buy Now |
DISTI #
651-2907954
|
Mouser Electronics | Power Analyzers EEM-MB370 Multi Func Energy Meter RoHS: Compliant | 4 |
|
$386.9500 / $409.7200 | Buy Now |
DISTI #
71960433
|
RS | Energy meter, DIN-mount w/o display, Modbus TCP, REST API, CT input | Phoenix Contact 2907954 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$464.3400 | Buy Now |
|
Onlinecomponents.com | Multi-functional energy measuring device without display with integrated Modbus/TCP interface for measuring electrical parameters in low-voltage installations up to 690 V. | 0 |
|
$406.6500 / $442.3300 | Buy Now |
DISTI #
2907954
|
TTI | Power Analyzers EEM-MB370 Multi Func Energy Meter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$450.0200 / $472.5200 | Buy Now |
DISTI #
000000000006427615
|
Sager | Power Analyzers EEM-MB370 Multi Func Energy Meter Min Qty: 1 | 0 |
|
$486.4500 / $504.4700 | Buy Now |
|
Dynamic Solutions GmbH | Measuring instrument | 950 |
|
RFQ | |
|
Master Electronics | Multi-functional energy measuring device without display with integrated Modbus/TCP interface for measuring electrical parameters in low-voltage installations up to 690 V. | 0 |
|
$406.6500 / $442.3300 | Buy Now |
Part Details for 2907954
2907954 CAD Models
2907954 Part Data Attributes:
|
2907954
Phoenix Contact
Buy Now
|
Compare Parts:
2907954
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |