Part Details for 2907953 by Phoenix Contact
Overview of 2907953 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3323
|
Newark | Energy Meter, 1, 2 & 3-Ph, 400Vac, Panel, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2907953 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$580.8200 / $694.1500 | Buy Now |
DISTI #
277-2907953-ND
|
DigiKey | PANEL-MOUNT ENERGY METER WITH DI Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$917.6000 | Buy Now |
DISTI #
651-2907953
|
Mouser Electronics | Power Analyzers EEM-MA770-EIP Multi Func Energy Meter RoHS: Compliant | 2 |
|
$912.3900 / $1,025.5800 | Buy Now |
DISTI #
71960456
|
RS | Energy meter, Panel mount, EtherNet/IP, Modbus TCP, REST API, CT input | Phoenix Contact 2907953 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$1,075.3200 | Buy Now |
|
Onlinecomponents.com | Multifunctional energy measuring device with integrated Modbus/TCP and EtherNet/IP„¢ interface for measuring electrical parameters in low-voltage installations up to 690 V. | 0 |
|
$927.5900 / $995.2800 | Buy Now |
DISTI #
2907953
|
TTI | Power Analyzers EEM-MA770-EIP Multi Func Energy Meter RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$868.9400 / $912.3900 | Buy Now |
DISTI #
000000000006427614
|
Sager | Power Analyzers EEM-MA770-EIP Multi Func Energy Meter Min Qty: 1 | 0 |
|
$1,126.5200 | Buy Now |
|
Dynamic Solutions GmbH | Measuring instrument | 1800 |
|
RFQ | |
|
Master Electronics | Multifunctional energy measuring device with integrated Modbus/TCP and EtherNet/IP„¢ interface for measuring electrical parameters in low-voltage installations up to 690 V. | 0 |
|
$927.5900 / $995.2800 | Buy Now |