There are no models available for this part yet.
Overview of 2907921 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2907921 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2907921-ND
|
DigiKey | SPD TYPE 3 100VAC/80VDC MCOV Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$124.3500 | Buy Now | |
DISTI #
651-2907921
|
Mouser Electronics | Industrial Surge Protectors PLT-SEC-T3-60-P-UT/PT | 1 |
|
$124.3400 / $124.3500 | Buy Now | |
DISTI #
71911182
|
RS | Replacement plug for type 2/3 surge protection | Phoenix Contact 2907921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$129.4700 | Buy Now | |
Onlinecomponents.com | Replacement plug for type 3 surge protection from the PLT-SEC-€¦-UT/PT product series. Nominal voltage 60 V. RoHS: Compliant | 0 |
|
$121.3300 / $156.4700 | Buy Now | ||
DISTI #
000000000005972313
|
Sager | Surge Suppressors PLT-SEC-T3-60-P-UT/PT Min Qty: 1 | 0 |
|
$149.6000 / $167.5500 | Buy Now | |
Dynamic Solutions GmbH | Type 3 surge protection plug | 1700 |
|
RFQ | |||
Master Electronics | Replacement plug for type 3 surge protection from the PLT-SEC-€¦-UT/PT product series. Nominal voltage 60 V. RoHS: Compliant | 0 |
|
$121.3300 / $156.4700 | Buy Now |