There are no models available for this part yet.
Overview of 2907753 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2907753 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AC1126
|
Newark | Redundancy Module, Din Rail Pwr Supply, For Use With:Phoenix Contact Quint Series Din Rail Mounting Power Supplies, Accessory Type:Redundancy Module, Product Range:Quint Oring Series, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2907753 (Alternate Part Number: 4055626231914 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$165.0900 / $203.1200 | Buy Now | |
DISTI #
277-17370-ND
|
DigiKey | REDUNDANCY MOD FOR QUINT PWR SUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$141.0900 | Buy Now | |
DISTI #
651-2907753
|
Mouser Electronics | Redundancy Modules QUINT4-S-ORING/ 12-24DC/1X40/+ RoHS: Compliant | 3 |
|
$157.4700 | Buy Now | |
Onlinecomponents.com | Active QUINT single redundancy module for DIN rail mounting - protective coating - input: 12 - 24 V DC - output: 12 - 24 V DC/1 x 40 A - incl. mounted UTA 107/30 universal DIN rail adapter RoHS: Compliant | 52 Factory Stock |
|
$144.7900 / $159.8200 | Buy Now | ||
DISTI #
2907753
|
TTI | Redundancy Modules QUINT4-S-ORING/ 12-24DC/1X40/+ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$134.3600 / $145.4400 | Buy Now | |
DISTI #
000000000005654690
|
Sager | Redundancy Modules QUINT4-S-ORING/ 12-24DC/1X40/+ Min Qty: 1 | 0 |
|
$148.9500 / $162.0900 | Buy Now | |
Dynamic Solutions GmbH | Redundancy module, with protective coating | 420 |
|
RFQ | |||
Master Electronics | Active QUINT single redundancy module for DIN rail mounting - protective coating - input: 12 - 24 V DC - output: 12 - 24 V DC/1 x 40 A - incl. mounted UTA 107/30 universal DIN rail adapter RoHS: Compliant | 52 Factory Stock |
|
$144.7900 / $159.8200 | Buy Now | ||
Neutron USA | DIN Rail Power Supplies QUINT4-S-ORING/ 12-24DC/1X40/+ | 50 |
|
$427.0200 | Buy Now |
CAD Models for 2907753 by Phoenix Contact
Part Data Attributes for 2907753 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
PACKAGE-4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-09-17
|
Samacsys Manufacturer
|
Phoenix Contact
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XXMA-X4
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
26 V
|
Output Voltage-Min
|
8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
480 W
|
Trim/Adjustable Output
|
NO
|