Part Details for 2907732 by Phoenix Contact
Overview of 2907732 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907732-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$11.1300 | Buy Now |
DISTI #
651-2907732
|
Mouser Electronics | DIN Rail Terminal Blocks ME 22.5 UT KMGY RoHS: Compliant | 41 |
|
$11.1300 | Buy Now |
DISTI #
71531123
|
RS | Housing, 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) | Phoenix Contact 2907732 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9200 / $15.1300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035) RoHS: Compliant | 247 Factory Stock |
|
$11.3900 / $15.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 8 |
|
$12.0000 / $16.0000 | Buy Now | |
DISTI #
2907732
|
TTI | DIN Rail Terminal Blocks ME 22.5 UT KMGY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$11.0200 | Buy Now |
DISTI #
000000000002648862
|
Sager | DIN Rail Terminal Blocks ME 22.5 UT KMGY Min Qty: 50 | 0 |
|
$13.9900 / $14.5100 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035) RoHS: Compliant | 247 Factory Stock |
|
$11.3900 / $15.3500 | Buy Now |