Part Details for 2907704 by Phoenix Contact
Overview of 2907704 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11935-ND
|
DigiKey | SINGLE-CHANNEL 2-WAY ISOLATOR Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$327.6000 | Buy Now |
DISTI #
651-2907704
|
Mouser Electronics | Terminal Block Interface Modules MACXMCRSLIIHVILP LOOP PWR ISOLATOR RoHS: Compliant | 0 |
|
$327.6000 | Order Now |
|
Onlinecomponents.com | Single-channel input loop-powered 2-way isolator with increased cut-off voltage and plug-in connection technology for the electrical isolation of analog signals. Input signal = output signal: 0(4) mA ... 20 mA. Screw connection technology. | 0 |
|
$336.2000 / $365.7000 | Buy Now |
DISTI #
000000000005577983
|
Sager | Terminal Block Interface Modules MACXMCRSLIIHVILP LOOP PWR ISOLATOR Min Qty: 1 | 0 |
|
$402.1800 / $417.0800 | Buy Now |
|
Dynamic Solutions GmbH | Loop-powered isolators | 800 |
|
RFQ | |
|
Master Electronics | Single-channel input loop-powered 2-way isolator with increased cut-off voltage and plug-in connection technology for the electrical isolation of analog signals. Input signal = output signal: 0(4) mA ... 20 mA. Screw connection technology. | 0 |
|
$336.2000 / $365.7000 | Buy Now |
|
Neutron USA | Loop-powered isolator MACX MCR-SL-I-I-HV-ILP, for isolation of analog signals, Input signal = output signal: 0(4)-20 mA | 0 |
|
$798.9100 | Buy Now |
Part Details for 2907704
2907704 CAD Models
2907704 Part Data Attributes:
|
2907704
Phoenix Contact
Buy Now
|
Compare Parts:
2907704
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |