Part Details for 2907686 by Phoenix Contact
Overview of 2907686 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907686-ND
|
DigiKey | CIR BRKR 13A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
5 In Stock |
|
$51.5620 / $62.1600 | Buy Now |
DISTI #
651-2907686
|
Mouser Electronics | Circuit Breakers TMC 83D 13A RoHS: Compliant | 5 |
|
$51.2500 / $62.1600 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray RoHS: Compliant | 47 Factory Stock |
|
$43.1700 / $66.5300 | Buy Now |
DISTI #
2907686
|
TTI | Circuit Breakers TMC 83D 13A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$50.0000 / $64.4000 | Buy Now |
DISTI #
000000000005577977
|
Sager | Circuit Breakers TMC 83D 13A Min Qty: 1 | 0 |
|
$64.8200 / $72.6000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray RoHS: Compliant | 47 Factory Stock |
|
$43.1700 / $66.5300 | Buy Now |