There are no models available for this part yet.
Overview of 2907662 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2907662 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-11866-ND
|
DigiKey | CIR BRKR 15A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
414 In Stock |
|
$38.0003 / $50.0000 | Buy Now | |
DISTI #
651-2907662
|
Mouser Electronics | Circuit Breakers TMC 82D 15A RoHS: Compliant | 110 |
|
$39.9700 / $48.2800 | Buy Now | |
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant |
120 On Order |
|
$37.0700 / $49.8100 | Buy Now | ||
DISTI #
2907662
|
TTI | Circuit Breakers TMC 82D 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.7200 / $47.6500 | Buy Now | |
DISTI #
000000000005577960
|
Sager | Circuit Breakers TMC 82D 15A Min Qty: 1 | 0 |
|
$41.7200 / $46.5400 | Buy Now | |
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant |
120 On Order |
|
$37.0700 / $49.8100 | Buy Now | ||
Neutron USA | Circuit Breakers TMC 82D 15A | 50 |
|
$136.0000 | Buy Now |
CAD Models for 2907662 by Phoenix Contact
Part Data Attributes for 2907662 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|