Part Details for 2907654 by Phoenix Contact
Overview of 2907654 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2907654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11837-ND
|
DigiKey | CIR BRKR 4A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
36 In Stock |
|
$34.3760 / $40.2400 | Buy Now |
DISTI #
651-2907654
|
Mouser Electronics | Circuit Breakers TMC 82D 04A RoHS: Compliant | 7 |
|
$34.3700 / $40.2400 | Buy Now |
DISTI #
70903682
|
RS | Circuit Breaker Thermal-Magnetic 2 Pole 4A D Curve UL489 TMC 8 Series | Phoenix Contact 2907654 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 |
|
$39.6800 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant |
2 In Stock 36 On Order |
|
$28.8500 / $44.3500 | Buy Now |
DISTI #
000000000005538039
|
Sager | Circuit Breakers TMC 82D 04A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant |
2 In Stock 36 On Order |
|
$28.8500 / $44.3500 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 82D 04A | 50 |
|
$85.8600 | Buy Now |
Part Details for 2907654
2907654 CAD Models
2907654 Part Data Attributes
|
2907654
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907654
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |