Part Details for 2907652 by Phoenix Contact
Overview of 2907652 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11836-ND
|
DigiKey | CIR BRKR 2A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
79 In Stock |
|
$35.1128 / $46.1600 | Buy Now |
DISTI #
651-2907652
|
Mouser Electronics | Circuit Breakers TMC 82D 02A RoHS: Compliant | 19 |
|
$39.2900 / $41.1400 | Buy Now |
DISTI #
70903680
|
RS | Circuit Breaker Thermal-Magnetic 2 Pole 2A D Curve UL489 TMC 8 Series | Phoenix Contact 2907652 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$36.3600 / $45.4500 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant |
14 In Stock 99 Factory Stock |
|
$28.8500 / $44.3500 | Buy Now |
DISTI #
70832323
|
Verical | Circuit Breaker Thermal Magnetic 2Pole 2A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1811 | Americas - 13 |
|
$39.0000 / $57.6550 | Buy Now |
DISTI #
000000000005538038
|
Sager | Circuit Breakers TMC 82D 02A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant |
14 In Stock 99 Factory Stock |
|
$28.8500 / $44.3500 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 82D 02A | 50 |
|
$136.0000 | Buy Now |
Part Details for 2907652
2907652 CAD Models
2907652 Part Data Attributes
|
2907652
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907652
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |