Part Details for 2907649 by Phoenix Contact
Overview of 2907649 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2907649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11831-ND
|
DigiKey | CIR BRKR 63A 240VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
3 In Stock |
|
$17.6000 | Buy Now |
DISTI #
651-2907649
|
Mouser Electronics | Circuit Breakers TMC 81D 63A RoHS: Compliant | 6 |
|
$17.6000 / $19.6500 | Buy Now |
DISTI #
V99:2348_17022090
|
Arrow Electronics | Circuit Breaker Thermal Magnetic 1Pole 63A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1630 | Americas - 4 |
|
$3.3650 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 104 Factory Stock |
|
$14.5600 / $22.6000 | Buy Now |
DISTI #
25901894
|
Verical | Circuit Breaker Thermal Magnetic 1Pole 63A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1630 | Americas - 4 |
|
$3.3650 | Buy Now |
DISTI #
2907649
|
TTI | Circuit Breakers TMC 81D 63A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$18.7500 | Buy Now |
DISTI #
000000000005577955
|
Sager | Circuit Breakers TMC 81D 63A Min Qty: 1 | 0 |
|
$21.6000 / $25.2100 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant | 104 Factory Stock |
|
$14.5600 / $22.6000 | Buy Now |
Part Details for 2907649
2907649 CAD Models
2907649 Part Data Attributes
|
2907649
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907649
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |