Part Details for 2907634 by Phoenix Contact
Overview of 2907634 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2907634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11880-ND
|
DigiKey | CIR BRKR 10A 277VAC 60VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
230 In Stock |
|
$21.1860 / $21.6600 | Buy Now |
DISTI #
651-2907634
|
Mouser Electronics | Circuit Breakers TMC 81D 10A RoHS: Compliant | 0 |
|
$17.1800 / $20.6800 | Order Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
60 In Stock |
|
$16.5200 / $20.8600 | Buy Now |
DISTI #
79929807
|
Verical | Circuit Breaker Thermal Magnetic 1Pole 10A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1912 | Americas - 58 |
|
$21.9180 / $27.1180 | Buy Now |
DISTI #
2907634
|
TTI | Circuit Breakers TMC 81D 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.6700 / $18.9400 | Buy Now |
DISTI #
000000000005577943
|
Sager | Circuit Breakers TMC 81D 10A Min Qty: 1 | 0 |
|
$20.8700 / $25.2100 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
60 In Stock |
|
$16.5200 / $20.8600 | Buy Now |
|
Neutron USA | Circuit Breaker, Thermomagnetic device, 1pos, 10A, Screw, 18-2AWG, TMC 81D 10A | 50 |
|
$103.1500 | Buy Now |
Part Details for 2907634
2907634 CAD Models
2907634 Part Data Attributes
|
2907634
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907634
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |