Part Details for 2907608 by Phoenix Contact
Overview of 2907608 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17354-ND
|
DigiKey | CIR BRKR 2A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$54.6752 / $67.5000 | Buy Now |
DISTI #
651-2907608
|
Mouser Electronics | Circuit Breakers TMC 83C 02A RoHS: Compliant | 3 |
|
$52.8000 / $66.9600 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray RoHS: Compliant |
1 In Stock 24 On Order |
|
$51.2200 / $65.9600 | Buy Now |
DISTI #
000000000005577919
|
Sager | Circuit Breakers TMC 83C 02A Min Qty: 1 | 0 |
|
$64.8200 / $72.6000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray RoHS: Compliant |
1 In Stock 24 On Order |
|
$51.2200 / $65.9600 | Buy Now |
|
Neutron USA | Thermomagnetic device Circuit Breaker, 3pos, Screw, 18-2AWG, 2A, TMC 83C 02A | 0 |
|
$193.7500 | Buy Now |