Part Details for 2907590 by Phoenix Contact
Overview of 2907590 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11862-ND
|
DigiKey | CIR BRKR 8A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
43 In Stock |
|
$34.3750 / $45.0000 | Buy Now |
DISTI #
651-2907590
|
Mouser Electronics | Circuit Breakers TMC 82C 08A RoHS: Compliant | 5 |
|
$39.2900 / $44.9700 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray |
10 In Stock |
|
$29.1600 / $45.2000 | Buy Now |
DISTI #
000000000005577904
|
Sager | Circuit Breakers TMC 82C 08A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray |
10 In Stock |
|
$29.1600 / $45.2000 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 82C 08A | 50 |
|
$136.0000 | Buy Now |
Part Details for 2907590
2907590 CAD Models
2907590 Part Data Attributes:
|
2907590
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907590
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |