Part Details for 2907537 by Phoenix Contact
Overview of 2907537 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2907537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907537-ND
|
DigiKey | CIR BRKR 63A 240VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
7 In Stock |
|
$34.3750 / $41.1100 | Buy Now |
DISTI #
651-2907537
|
Mouser Electronics | Circuit Breakers TMC 82B 63A RoHS: Compliant | 6 |
|
$34.3700 / $41.1100 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant | 50 Factory Stock |
|
$28.8500 / $44.3500 | Buy Now |
DISTI #
2907537
|
TTI | Circuit Breakers TMC 82B 63A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.3300 / $40.0800 | Buy Now |
DISTI #
000000000005577861
|
Sager | Circuit Breakers TMC 82B 63A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant | 50 Factory Stock |
|
$28.8500 / $44.3500 | Buy Now |