Part Details for 2907531 by Phoenix Contact
Overview of 2907531 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907531-ND
|
DigiKey | CIR BRKR 30A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
9 In Stock |
|
$34.3760 / $44.8900 | Buy Now |
DISTI #
651-2907531
|
Mouser Electronics | Circuit Breakers TMC 82B 30A RoHS: Compliant | 3 |
|
$33.6300 / $44.8900 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant | 0 |
|
$28.8500 / $44.3500 | Buy Now |
DISTI #
000000000005577855
|
Sager | Circuit Breakers TMC 82B 30A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray RoHS: Compliant | 0 |
|
$28.8500 / $44.3500 | Buy Now |