Part Details for 2907460 by Phoenix Contact
Overview of 2907460 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9074601M2A | Texas Instruments | Octal Transparent D-type Latches With 3-State Outputs 20-LCCC -55 to 125 | |
5962-9074601MRA | Texas Instruments | Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for 2907460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907460-ND
|
DigiKey | TERM HOUSING Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$18.0400 / $20.8900 | Buy Now |
DISTI #
651-2907460
|
Mouser Electronics | Enclosures for Industrial Automation ME 17.5 OT-MKDSO SET RoHS: Compliant | 5 |
|
$18.0400 / $20.8900 | Buy Now |
|
Onlinecomponents.com | DIN rail housing - Set consisting of upper housing part and connection technology - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$18.4600 / $23.2800 | Buy Now |
DISTI #
000000000000186345
|
Sager | Enclosures for Industrial Automation ME 17.5 OT-MKDSO SET Min Qty: 1 | 0 |
|
$22.6800 / $26.4600 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 500 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Set consisting of upper housing part and connection technology - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$18.4600 / $23.2800 | Buy Now |