Part Details for 2907379 by Phoenix Contact
Overview of 2907379 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16838-ND
|
DigiKey | REDUNDANCY MOD FOR TRIO PWR SUPP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24 In Stock |
|
$107.6700 | Buy Now |
DISTI #
651-2907379
|
Mouser Electronics | Redundancy Modules TRIO2_DIODE/12_24DC/ 2X20/1X40 RoHS: Compliant | 161 |
|
$115.9000 | Buy Now |
|
Onlinecomponents.com | Redundancy module - 12 V - 24 V DC - 2 x 20 A - 1 x 40 A RoHS: Compliant |
30 In Stock |
|
$97.4000 / $106.7100 | Buy Now |
DISTI #
73553190
|
Verical | Redundancy Module For AC to DC Power Supplies RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 29 |
|
$130.5070 / $138.7230 | Buy Now |
DISTI #
2907379
|
TTI | Redundancy Modules TRIO2_DIODE/12_24DC/ 2X20/1X40 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$104.1100 | Buy Now |
DISTI #
000000000005578186
|
Sager | Redundancy Modules TRIO2_DIODE/12_24DC/ 2X20/1X40 Min Qty: 1 | 0 |
|
$109.6300 / $119.3000 | Buy Now |
|
Dynamic Solutions GmbH | Diode | 740 |
|
RFQ | |
|
Master Electronics | Redundancy module - 12 V - 24 V DC - 2 x 20 A - 1 x 40 A RoHS: Compliant |
30 In Stock |
|
$97.4000 / $106.7100 | Buy Now |
|
Neutron USA | Diode, Redundancy, TRIO2, 12-24VDC, 2x20A, 1x40A, TRIO2-DIODE/12-24DC/2X20/1X40 | 50 |
|
$267.4100 | Buy Now |
Part Details for 2907379
2907379 CAD Models
2907379 Part Data Attributes
|
2907379
Phoenix Contact
Buy Now
|
Compare Parts:
2907379
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |