Part Details for 2907074 by Phoenix Contact
Overview of 2907074 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18045-ND
|
DigiKey | QUINT UPS IQ 24VDC 20A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$461.2500 | Buy Now |
DISTI #
651-2907074
|
Mouser Electronics | UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 20/EIP IQ TECHNOLOGY RoHS: Compliant | 19 |
|
$487.2000 | Buy Now |
DISTI #
71320522
|
RS | Power supply, uninterruptible, 24VDC IN, 20A, UPS, QUINT4-UPS/24DC/24DC/20/EIP | Phoenix Contact 2907074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 55 |
|
$496.9400 | Buy Now |
|
Onlinecomponents.com | QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 20 A - charging current: 5 A RoHS: Compliant |
10 In Stock 488 Factory Stock |
|
$405.7700 / $463.1800 | Buy Now |
DISTI #
80305977
|
Verical | DIN Rail Mounting Input 24V DC Output 24 V DC / 20 A Charging Current 5 A Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 10 |
|
$491.7647 / $544.9176 | Buy Now |
DISTI #
2907074
|
TTI | UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 20/EIP IQ TECHNOLOGY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 290 In Stock |
|
$413.3900 / $464.5000 | Buy Now |
DISTI #
000000000005828992
|
Sager | UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 20/EIP IQ TECHNOLOGY Min Qty: 1 | 6 |
|
$467.1800 / $487.2000 | Buy Now |
|
Dynamic Solutions GmbH | Uninterruptible power supply | 4000 |
|
RFQ | |
|
Master Electronics | QUINT UPS with IQ Technology - RJ45 communication interfaces (EtherNet/IP„¢) - for DIN rail mounting - input: 24 V DC - output: 24 V DC / 20 A - charging current: 5 A RoHS: Compliant |
10 In Stock 488 Factory Stock |
|
$405.7700 / $463.1800 | Buy Now |
|
Neutron USA | UPS - Uninterruptible Power Supplies QUINT4-UPS/24DC/24DC 20/EIP IQ TECHNOLOGY | 50 |
|
$1,043.3000 | Buy Now |
Part Details for 2907074
2907074 CAD Models
2907074 Part Data Attributes
|
2907074
Phoenix Contact
Buy Now
|
Compare Parts:
2907074
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |